TDK

TDK Corporation is a leading electronics company based in Tokyo, Japan. It was established in 1935 to commercialize ferrite, a key material in electronic and magnetic products. TDK's portfolio includes passive components, such as ceramic, aluminum electrolytic and film capacitors, ferrites and inductors, high-frequency products, and piezo and protection components, as well as sensors and sensor systems and power supplies. These products are marketed under the product brands TDK, EPCOS, InvenSense, Micronas, Tronics and TDK-Lambda. TDK's further main product groups include magnetic application products, energy devices, and flash memory application devices. TDK focuses on demanding markets in the areas of information and communication technology and automotive, industrial and consumer electronics.
-
TDK Regulador reductor μPOL™ FS3305Easy-to-use, fully integrated, and highly efficient micro-Point-Of-Load (µPOL™) voltage regulator.2/6/2026 -
TDK Varistores multicapa (MLV) SMD serie XFeatures a reduced carbon footprint while fulfilling demanding application requirements.15/5/2026 -
TDK Condensadores de película MKP de alta densidad para DC, serie B25694MFeatures a high DC voltage rating (900V to 1600V) and a rugged aluminum case with a resin top.29/4/2026 -
TDK Filtros de supresión de ruido MAF0603GWMeasures only 0.6mm x 0.3mm x 0.3mm (L x W x H), ideal for use in small consumer devices.2/4/2026 -
TDK Condensadores de supresión de EMI B3292xU/VOffers higher voltages and compact lead spacing, with capacitance ranging from 47nF to 20µF.25/2/2026 -
TDK Termistores NTC de alta temperatura para automoción NTCSPDesigned for conductive-adhesive mounting for high temperatures up to +175°C.17/2/2026 -
TDK Transformador Pulse AMT45SDesigned for power line communication (PLC) circuits in electric vehicle (xEV) charging systems.16/2/2026 -
TDK Inductores de potencia metálicos TFM252012BLEAUses TDK's thin-film processing with coils formed from Cu plating for highly flexible designs.16/2/2026 -
TDK Inductores de ferrita bobinados HPL505028FProprietary ferrite materials and coil structure with no connection points ensure high reliability.16/2/2026 -
TDK Capacitores B3271Designed for DC link applications in power electronics with a capacitance range of 0.47μF to 110μF.10/2/2026 -
TDK Regulador µPOL apilable de 25 A FS1525Easy to use, fully integrated, and highly efficient, and features an on-chip PWM controller.9/2/2026 -
TDK Inductor ADL3225VCompact and thin automotive-grade decoupling inductor designed for PoC applications in vehicles.6/2/2026 -
TDK Inductores de modo común ACM12V-TL05AEC‑Q200‑qualified common-mode choke designed for automotive DC power lines.20/1/2026 -
TDK Bobinas de modo común de alto voltaje B82722V6Current-compensated ring core double chokes with a maximum voltage rating of 1250VDC.19/1/2026 -
TDK Regulador reductor µPOL™ FS3303Easy-to-use, fully integrated, and highly efficient micro-Point-of-Load (µPOL™) voltage regulator.26/12/2025 -
TDK Inductores BCL3520FT-DFor automotive power circuits and features a small footprint with dimensions of 3.3mm x 3.5mm x 2mm.15/12/2025 -
TDK Capacitores electrolíticos híbridos de aluminio SMD B409xIncludes caps designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204).11/12/2025 -
TDK Kit de desarrollo DK-42686-PDevelopment platform for the TDK ICM-42686-P Inertial Measurement Unit (IMU).5/12/2025 -
TDK Capacitores de potencia MKP B25696HHigh-performance film capacitors designed for demanding power electronic applications.6/11/2025 -
TDK B25648A ModCap UHP Power CapacitorsEnables continuous operation at hotspot temperatures of up to +105°C without power derating.31/10/2025 -
TDK Capacitores electrolíticos de aluminio B43655Qualified based on AEC-Q200 standards and designed for onboard chargers.6/10/2025 -
TDK ADL2012 Wound Ferrite InductorsOffers a compact size, thin form factor, a wide operating temperature range, and AEC-200 compliance.6/10/2025 -
TDK Inductores de potencia MLZ1608CIntegrated with decoupling circuits that have top-class DC superimposition characteristics.6/10/2025 -
TDK Inductores de potencia de película fina TFM141206BLEAchieves the excellent DC bias characteristics needed for inductors of power circuits.6/10/2025 -
TDK Inductor de potencia VLS3015CZ-HEAEC-Q200 qualified magnetic shield type wound inductor for automotive applications.1/10/2025 -