IXYS DLA40IM800PC High-Efficiency Standard Rectifiers

IXYS DLA40IM800PC High-Efficiency Standard Rectifiers are discrete devices offering breakdown voltages up to 1200V. The TO-263 (D2Pak) packaged DLA40IM800PC rectifiers feature very low leakage currents and forward voltage drops with improved thermal behavior. Applications include diodes for main rectification and use in single- and three-phase bridge configurations.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behavior
  • Industry-standard TO-263 (D2Pak) package
  • UL 94V-0 epoxy
  • RoHS compliant

Applications

  • Diode for main rectification
  • For single- and three-phase bridge configurations

Specifications

  • 900V maximum non-repetitive reverse blocking voltage
  • 800V maximum repetitive reverse blocking voltage
  • 40A maximum average forward current
  • 185W maximum total power dissipation
  • 10pF typical junction capacitance
  • 35A maximum RMS current per terminal
  • 20N to 60N mounting force with a clip
  • -55°C to +150°C operating temperature range
  • Thermal resistances
    • 0.8K/W maximum junction-to-case
    • 0.25K/W typical case-to-heat sink
Publicado: 2023-04-04 | Actualizado: 2023-04-13