IXYS DSEP60-06AZ 600V 60A Fast Recovery Diode

IXYS DSEP60-06AZ 600V 60A Fast Recovery Diode is a high-performance, low-loss, soft-recovery single diode. It comes in a TO-268AA (D3PAK-HV) package with planar passivated chips. The IXYS DSEP60-06AZ offers a very low leakage current and short recovery time with a soft recovery behavior. The fast recovery diode is avalanche voltage rated for reliable operation and provides soft recovery for low EMI/RFI.

Features

  • Planar passivated chips
  • Very low leakage current
  • Short recovery time
  • Soft recovery behavior
  • Low IRM values
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI

Applications

  • Antiparallel diode for high-frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Freewheeling diode
  • Rectifiers in Switch Mode Power Supplies (SMPS)
  • Uninterruptible power supplies (UPS)

Pinout Diagram

Chart - IXYS DSEP60-06AZ 600V 60A Fast Recovery Diode
Publicado: 2024-07-03 | Actualizado: 2024-07-25