Littelfuse QVxx12xHx 12A High-Temperature Alternistor Triacs
Littelfuse QVxx12xHx 12A High-Temperature Alternistor Triacs offer a +150°C maximum junction temperature (TJ) and a surge capability of 153A at 60Hz half cycle. These modules enable easier thermal management and higher surge handling capability in AC power control applications. The alternistor triacs operate in quadrants I, II, and III, and deliver high performance in applications requiring high commutation capability. The series features up to 800V voltage capability, high dv/dt up to 2000V/µs, and RoHS compliance. Package options include TO-220AB, TO-220 isolated, TO-252, and TO-263 packages. Applications for Littelfuse QVxx12xHx 12A alternistor triacs are heater control, motor speed control, lighting controls, and static switching relays.Features
- High operating TJ of +150°C
- Surge capability of 153A at 60Hz half cycle
- 600V voltage capability
- High dv/dt up to 2000V/µs
- TO-220AB, TO-220 isolated, TO-252, and TO-263 package options
- Mechanically and thermally robust clip-attach assembly
- Internally isolated TO-220 package
- Halogen free and RoHS compliant
Applications
- Heater control such as coffee brewers, tankless water heaters, and infrared heaters
- AC solid-state relays
- Light dimmers, including incandescent and LED lighting
- Motor speed control in kitchen appliances, power tools, home / brown / white goods
- Light industrial such as compressor motor control
Schematic Symbol
Quadrants
Publicado: 2023-05-31
| Actualizado: 2025-07-15