JAE Electronics JL10 & JL04V Standard Circular Connectors

JAE Electronics JL10 and JL04V Standard Circular Connectors include JL04V Series wire soldering type and JL10 Series one-touch locking connectors. JL10 one-touch / screw mating dual connectors are compatible with JL04V screw mating plugs. JL10 and JL04V connectors are IP67 waterproof and dustproof. These JAE Electronics circular connectors are ideal for use in a variety of applications, including industrial machinery and servo motors.

Features

  • JL10
    • One-touch bayonet lock method
    • Superior mating and unmating operability
    • One-touch / screw mating dual type receptacle
      • One-touch when using Jl10 plug, screw mating for JL04V and other compatible plugs
    • IP67 waterproof and dust-proof
      • Receptacle individually waterproofed
    • UL and TUV approval
  • JL04V
    • Wire soldering type
    • Protective earth circuit with first-to-make, last-to-break grounding contacts
    • UL and TUV approval
    • IP67 waterproof and dustproof

Applications

  • Machine tools
  • Servo motors
  • Robots
  • Industrial machinery

Videos

View Results ( 100 ) Page
N.º de artículo Hoja de datos Descripción Serie
JL10-2E18-A6PCE JL10-2E18-A6PCE Hoja de datos Conector circular estándar 6 Position, Circular Receptacle JL10
JL04-2022CK(12)-CR-R JL04-2022CK(12)-CR-R Hoja de datos Conector circular estándar Cable Clamp JL04V
JL10-2E22-22PE-B JL10-2E22-22PE-B Hoja de datos Conector circular estándar OUTDOOR ENVIRONEMNT CIRCULAR JL10
JL04V-6A22-J1PE-R JL04V-6A22-J1PE-R Hoja de datos Conector circular estándar STRAIGHT PIN PLUG SIZE 22 JL04V
JL04-2428CK(17)-CR-R JL04-2428CK(17)-CR-R Hoja de datos Conector circular estándar Solder Type Cable Clamp JL04V
JL04V-6A22-23SE-R JL04V-6A22-23SE-R Hoja de datos Conector circular estándar 8 POS. SOCKET 22-23 JL04V
JL10-6A18-10SE JL10-6A18-10SE Hoja de datos Conector circular estándar INDV PLG 18-10 ARRAY ONE-TOUCH LOCKING JL10
JL04V-6A10SL-3SE-EB-R JL04V-6A10SL-3SE-EB-R Hoja de datos Conector circular estándar Rcpt 3P PNL MNT Pin JL04V
JL10-2A20-29P JL10-2A20-29P Hoja de datos Conector circular estándar Wtrprf Recept 20-29 17 pos. PNL MT 1 TCH JL10
JL04V-6A28-11SE-EB-R JL04V-6A28-11SE-EB-R Hoja de datos Conector circular estándar JAE Electronics
Publicado: 2015-03-20 | Actualizado: 2022-03-11