Johanson Dielectrics X2Y® Filter Capacitors
Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction featuring two balanced capacitors that are immune to temperature, voltage, and aging-induced performance differences. One X2Y Filter Capacitor from Johanson provides EMI suppression or decoupling, replacing multiple capacitors and inductors, saving board space and reducing assembly costs.
Features
- One device for EMI suppression or decoupling
- Replace up to seven components with one X2Y
- Differential and common mode attenuation
- Matched capacitance line to ground, both lines
- Low inductance due to cancellation effect
Applications
- Amplifier filter & decoupling
- High-speed data filtering
- EMC I/O filtering
- FPGA / ASIC / µ-P decoupling
- DDR memory decoupling
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Capacitancia | Régimen de voltaje de CC | Tolerancia | Temperatura de trabajo mínima | Temperatura de trabajo máxima |
|---|---|---|---|---|---|---|
| EMDK501W153M1GF001E | ![]() |
0.015 uF | 500 VDC | 20 % | - 55 C | + 125 C |
| EMDR501W393M1GF001E | ![]() |
0.039 uF | 500 VDC | 20 % | - 55 C | + 125 C |
| EMCT500G331M1GF001E | ![]() |
330 pF | 50 VDC | 20 % | - 55 C | + 125 C |
| EMDD101W104M1GF001E | ![]() |
0.1 uF | 100 VDC | 20 % | - 55 C | + 125 C |
| EMDF250W474M1GV001E | ![]() |
0.47 uF | 25 VDC | 20 % | - 55 C | + 125 C |
| EMDK101W404M1GF001E | ![]() |
0.4 uF | 100 VDC | 20 % | - 55 C | + 125 C |
| EMDR101W474M1GF001E | ![]() |
0.47 uF | 100 VDC | 20 % | - 55 C | + 125 C |
| EMCP101W470M1NT001T | ![]() |
47 pF | 100 VDC | 20 % | - 55 C | + 125 C |
Publicado: 2013-05-10
| Actualizado: 2026-04-07