JST Connectors CIT Automotive Board-to-Wire Connectors
JST Automotive CIT Board-to-Wire Connectors are available in two types of circuits (36 or 60) with selectable specifications to match automobiles. Miniaturization is realized with the use of an air-bag ECU I/O connector with proven circuit development and adoption results to meet individual automotive specifications. The connectors feature an incomplete mating detection mechanism and are designed to prevent the deformation of the contact area when processing a wire harness by protecting the contact area of each terminal with a box. Other features include a 5AAC/DC current rating and 50VAC/DC voltage rating with a -40°C to +105°C temperature range.Features
- Two types of circuits available
- Incomplete mating detection mechanism
- Boxed terminal construction
- Press-fit type
- Miniature sized
- RoHS compliant
Specifications
- 5AAC/DC current rating, 0.5mm2, single circuit
- 50VAC/DC voltage rating
- -40°C to +105°C temperature range
- Maximum contact resistance
- 8mΩ initial value
- 16mΩ after environmental testing
- 100MΩ minimum insulation resistance
- 100VDC withstanding voltage for 1 minute
- Applicable wire
- AVSS/CAVS
- 0.64 Terminal S, 0.3mm2 to 0.5mm2
- CHFUS
- 0.64 Terminal SSS/SS, 0.13mm2 to 0.35mm2
Publicado: 2015-08-26
| Actualizado: 2022-03-11