JST Connectors GH Wire-to-Board Connectors
JST Connectors GH Wire-to-Board Connectors 1.25 mm pitch, wire-to-board connectors with a secure locking function. These connectors with low insertion force contacts allow ease of mating with a positive tactile clicking sensation, providing a highly reliable connection. The GH connectors offer a secure lock mechanism, superior mating performance, large outer latch for positive lock. These connectors feature a 1A (AWG#26) current rating, 50V voltage rating, 100MΩ minimum insulation resistance, and 1.25mm pitch. The GH connectors are suitable for internal connections in various electrical and electronic equipment for high-density applications.Features
- Secure lock mechanism
- Superior mating performance
- Large outer latch for positive lock
- Structured to prevent contact deformation
- Housings are designed to prevent incorrect mating
Specifications
- 1A (AWG#26) current rating
- 50V voltage rating
- 100MΩ minimum insulation resistance
- Contact resistance:
- Maximum 30mΩ (initial)
- Maximum 50mΩ (after environmental tests)
- 1.25mm pitch
- Applicable wire range:
- 30AWG to 26AWG (conductor size)
- φ0.76mm to φ1mm (insulation O.D)
Applications
- Electrical and electronic equipments
Schematic Diagram
Publicado: 2025-07-08
| Actualizado: 2025-08-13