Kaga FEI ES4L15BA1 BLUETOOTH® Low Energy Module

Kaga FEI ES4L15BA1 BLUETOOTH® Low Energy Module is designed for Bluetooth core 6.0 with a frequency range of 2402MHz to 2480MHz. This module offers an integrated system clock and a high-performance PCB antenna. The ES4L15BA1 Bluetooth low energy module provides peripherals that include a global RTC, a 14-bit ADC, and a software-defined peripheral enabled by a RISC-V coprocessor. This module feature Arm® Cortex® M33 processor with TrustZone® (128MHz). The ES4L15BA1 Bluetooth low energy modules support a 4Mbps data rate option for 2.4GHz proprietary and a typical output power of 8dBm. Typical applications include IoT devices, industrial equipment, smart home and matter, lighting, smart key, sports fitness, and wearable devices.

Features

  • Bluetooth® Core 6.0 (support LE 2M/LE coded/channel sounding)
  • 4Mbps data rate option for 2.4GHz proprietary
  • 2402MHz to 2480MHz frequency
  • 8dBm typical output power
  • 1.7V to 3.6V single power supply range
  • Bluetooth function 2M/1M/500k/125kbps/channel sounding
  • nRF54L15 (Nordic) chip
  • Integrated system clock
  • Integrated high-performance PCB antenna
  • Arm® Cortex®-M33 processor with TrustZone® (128MHz)
  • Peripherals:
    • Global RTC
    • 14-bit ADC
    • Software-defined peripheral enabled by a RISC-V coprocessor
  • Bluetooth qualified and Japan, FCC, and ISED certified
  • RoHS compliant
  • Complete lead-free
  • 3.25mm x 8.55mm x 1mm outline dimensions

Applications

  • IoT device
  • Industrial equipment
  • Smart home and matter
  • Lighting
  • Smart key
  • Sports fitness
  • Wearable device

Specifications

  • Absolute maximum ratings:
    • -0.3V to +3.9V VDD supply voltage range
    • Moisture Sensitivity Level (MSL) 3
    • 1kV ESD Human Body Model (HBM)
    • -40°C to +105°C storage temperature range
    • 10000 write/erase cycles flash memory endurance

Block Diagram

Block Diagram - Kaga FEI ES4L15BA1 BLUETOOTH® Low Energy Module

Sample Circuits

Schematic - Kaga FEI ES4L15BA1 BLUETOOTH® Low Energy Module
Publicado: 2026-06-25 | Actualizado: 2026-06-25