Kaga FEI WKR612AA1-EVB Evaluation Board
Kaga FEI WKR612AA1-EVB Evaluation Board is designed for the WKR612AA1 MCU embedded wireless LAN module, for functional evaluation purposes. This evaluation board includes a USB cable that enables serial UART interface communication. The WKR612AA1-EVB evaluation board also features an SWD connector terminal for software development. This evaluation board utilizes a HOST PC with a 1000MHz or higher CPU and a USB interface as the recommended operating environment. The WKR612AA1-EVB evaluation board offers several connectors and two switches, which are SW1 (reset switch) and SW3 (boot config).
Features
- Includes a USB cable that enables serial UART interface communication
- SWD connector terminal for software development
- SW1 (reset switch) and SW3 (boot config) switches
Accessories
- 1 x evaluation board (WKR612AA1-EVB) and USB cable
- 1 x power supply cable
Block Diagram
Layout
Additional Resource
Publicado: 2026-06-29
| Actualizado: 2026-06-29