KEMET MPGV AEC-Q200 Metal Composite Inductors
KEMET MPGV AEC-Q200 Metal Composite Inductors feature up to 50G vibration resistance and shielded construction with an SMD configuration. These inductors have a metal composite core with high saturation capabilities that maintain functionality with high current transients. The metal composite core is characterized by temperature-stable inductance, while the AEC-Q200 qualified inductors offer a 0.47µH to 47µH inductance range, low acoustic noise, and low magnetic flux leakage. KEMET MPGV AEC-Q200 Metal Composite Inductors are suitable for LED headlights, meter cluster panels, head-up displays (HUD), electric power steering (EPS), and more.Features
- 50G vibration resistance
- AEC-Q200 qualified
- Metal composite powder
- Shielded construction, SMD configuration
- Low acoustic noise
- Low magnetic flux leakage
Applications
- LED headlights
- Meter cluster panels
- Head-up displays (HUD)
- Electric water pumps (EWP)
- Electric oil pumps (EOP)
- Electric power steering (EPS)
Specifications
- 50G vibration resistance
- AEC-Q200 qualified
- 0.47µH to 47µH inductance range
- ±20% inductance tolerance rating
- 3.6A to 30.9A current range
- 135.2mΩ maximum rated DC resistance range
- -55°C to +155°C operating temperature range
Publicado: 2023-02-22
| Actualizado: 2025-08-29