KEMET A769 Aluminum Polymer Capacitors
KEMET A769 Aluminum Polymer Capacitors provide long life and stability across a wide range of temperatures. This surface-mount series is AEC-Q200 qualified and ideally suited for automotive and industrial applications. The capacitors feature a highly conductive solid polymer electrolyte that eliminates the risk of drying out. The ultra-low ESR properties enable these capacitors to withstand higher ripple currents during normal operation, up to +35% compared to the A768 series. KEMET Aluminum Polymer Capacitors are halogen-free as well as RoHS and REACH compliant. Typical applications include long-life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling.Features
- Surface-mount form factor
- High ripple current up to 3.6ARMS
- High temperature, +125°C/2000 hours
- Ultra-low impedance
- High vibration resistance up to 30g
- Halogen free
- RoHS and REACH compliant
Applications
- Long-life LED drivers
- Professional power amplifiers
- Industrial power supplies
- DC/DC converters
- Voltage regulators
- Decoupling
- Automotive powertrains
Publicado: 2022-05-03
| Actualizado: 2023-08-31