Kinetic Technologies KTE7200 Wireless Power Receiver
Kinetic Technologies KTE7200 Wireless Power Receiver is a robust WPC/Qi v1.2 standards compatible single-chip solution designed for low-power devices. This device is optimized for low-cost, low-power devices with small coils, low component count, and low-cost PCB designs. The KTE7200 exhibits a microcontroller-based design, optionally configurable by OTP memory, resistor programming features, and/or control via the I²C interface. This highly integrated wireless power receiver includes 8k ROM, 8k OTP memory, an LDO regulator with OVP/OCP/RCP, and precision-regulated DC output. Typical applications include earbud cases, mice, IoT devices and accessories, personal care products, toys, other battery-powered equipment, and battery-free devices using only wireless power.Features
- Single-chip solution up to 5-watt wireless power
- WPC/Qi v1.2 standards compatible
- I²C Serial interface, Enable input, and interrupt output
- -40°C to 85°C Operating temperature range
- Standard TQFN-24 package (5mm x 5mm x 0.75mm)
- Optimized for small coil designs:
- Reliable low-voltage startup
- Fixed 5.1V LDO regulated output
- High-efficiency synchronous rectifier for system-level efficiency of up to 78%
- Output protection current limit
- Robust and fully internal overvoltage protection
- Multifunction GPIO with switchable high precision 20µA current source
Applications
- Earbud cases, mice, IoT devices, and accessories
- Personal care products and toys
- Other battery-powered equipment
- Battery-free devices using only wireless power
Functional Block Diagram
Typical Application Circuit
Additional Resource
Publicado: 2024-01-02
| Actualizado: 2024-01-11