Kingbright AA4040 SMD LEDs
Kingbright AA4040 SMD LEDs are designed for all SMD assembly and solder processes. These LEDs are Halogen-free, RoHS compliant, and feature level 3 moisture sensitivity. The AA4040 SMD LEDs are available on tape and reel. These SMD LEDs are categorically available as IR LEDs, phototransistors, and standard LEDs. Typical applications include backlight, status indicator, home/smart appliances, wearable and portable devices, and healthcare.The AA4040SF4BT-P22 IR Emitting Diode is mechanically and spectrally matched to the phototransistor. This diode features Halogen-free, RoHS compliant, and features level 4 moisture sensitivity. Applications include infrared illumination for cameras, machine vision systems, surveillance systems, industrial electronics, IR data transmission, and remote control.
The AA4040P3C-P22 Phototransistor is mechanically and spectrally matched to an infrared emitting LED lamp. This phototransistor is Halogen-free, RoHS compliant, and features level 4 moisture sensitivity. Applications include infrared applied systems, optoelectronic switches, photodetector control circuits, and sensor technology.
Features
- Suitable for all SMD assembly and solder process
- Available on tape and reel
- Ideal for backlighting
- Package: 500 pcs/reel
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare
Additional Resource
View Results ( 19 ) Page
| N.º de artículo | Hoja de datos | Descripción | Intensidad luminosa | Ángulo de visualización | Vf - Tensión directa | Longitud de onda/Color de temperatura | Color de iluminación |
|---|---|---|---|---|---|---|---|
| AA4040QBS/D-AMT | ![]() |
Luces LED unicolor 4x4mm RA Blue PLCC2 | 300 mcd | 120 deg | 3.3 V | 460 nm | Blue |
| AA4040LSURCKT-AMT | ![]() |
Luces LED unicolor 4x4mm RA Red PLCC2 | 15 mcd | 120 deg | 1.75 V | 645 nm | Red |
| AA4040LSYCKT/J3-AMT | ![]() |
Luces LED unicolor 4x4mm RA Yellow PLCC2 | 30 mcd | 120 deg | 1.85 V | 590 nm | Yellow |
| AA4040LZGCKT-AMT | ![]() |
Luces LED unicolor 4x4mm RA Green PLCC2 | 250 mcd | 120 deg | 2.65 V | 515 nm | Green |
| AA4040SURSK | ![]() |
Luces LED unicolor Red Water Clear 630nm 450mcd | 430 mcd | 120 deg | 1.95 V | 630 nm | Red |
| AA4040SURCKT-AMT | ![]() |
Luces LED unicolor 4x4mm RA Red PLCC2 | 200 mcd | 120 deg | 1.95 V | 645 nm | Red |
| AA4040SYCKT/J3-AMT | ![]() |
Luces LED unicolor 4x4mm RA Yellow PLCC2 | 700 mcd | 120 deg | 2 V | 590 nm | Yellow |
| AA4040CGCK | ![]() |
Luces LED unicolor Green 570nm Water Clear 70mcd | 70 mcd | 90 deg | 2.1 V | 570 nm | Green |
| AA4040LCGCK-AMT | ![]() |
Luces LED unicolor 4x4mm RA Green PLCC2 | 15 mcd | 120 deg | 1.9 V | 574 nm | Green |
| AA4040QBS/G | ![]() |
Luces LED unicolor Blue Water Clear 465nm 300mcd | 300 mcd | 120 deg | 3.3 V | 465 nm | Blue |
Publicado: 2022-01-19
| Actualizado: 2023-07-12