Kingbright HELI-R SMD LEDs

Kingbright HELI-R SMD LEDs feature energy-efficient reverse mount LEDs for single-color, bi-color, RGB, and IR options. These LEDs offer energy efficiency, low-cost illumination, and high brightness. The HELI-R LEDs are based on chips made from AlGaInP. The LEDs must be electrically grounded, and it is recommended to use anti-electrostatic gloves or wristbands while handling. The HELI-R LEDs can be damaged by electrostatic discharge and power surge. These LEDs are ideal for use in backlight, status indicators, smart applications, and healthcare applications.

Features

  • Based on chips made from AlGaInP
  • Level 3 of moisture sensitivity
  • Recommended use of wristbands or anti-electrostatic gloves when handling
  • Energy-efficient
  • Low-cost illumination
  • Electrostatic discharge and power surge could damage the LEDs
  • Reverse mount LEDs for single-color, bi-color, RGB, and IR options
  • High brightness

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications

Specifications

  • 5V reverse voltage at 25°C
  • 115°C junction temperature
  • -45°C to +85°C operating and storage temperature range
  • RoHS compliant
View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción Color de iluminación Longitud de onda/Color de temperatura Intensidad luminosa Régimen de potencia Vf - Tensión directa
APTL3216QBC/D-01 APTL3216QBC/D-01 Hoja de datos Luces LED unicolor 3216 Blue SMD LED 465nm Reverse Mount Blue 465 nm
APTR3216CGCK APTR3216CGCK Hoja de datos Luces LED unicolor Green 570nm Water Clear 40mcd Green 570 nm 40 mcd 75 mW 2.1 V
APTR3216QBC/D APTR3216QBC/D Hoja de datos Luces LED unicolor Blue 470nm Water Clear 100mcd Blue 470 nm 100 mcd 120 mW 3.3 V
APTR3216SECK APTR3216SECK Hoja de datos Luces LED unicolor ORANGE WATER CLEAR REVERSE MOUNT Orange 601 nm 160 mcd 75 mW 2.1 V
APTR3216SURCK APTR3216SURCK Hoja de datos Luces LED unicolor RED WATER CLEAR REVERSE MOUNT Red 630 nm 230 mcd 75 mW 1.95 V
APTR3216SYCK APTR3216SYCK Hoja de datos Luces LED unicolor YELLOW WATER CLEAR REVERSE MOUNT Yellow 590 nm 150 mcd 75 mW 2 V
Publicado: 2019-07-10 | Actualizado: 2023-12-14