Kingbright Super Bright Orange LEDs
Kingbright Super Bright Orange LEDs are orange source color devices made with AlGaInP light emitting diode technology. They feature low power consumption and are available in surface mountable (SMD) and through hole package options in a variety of shapes and sizes. The Kingbright Super Bright Orange SMD LEDs offer a wide viewing angle and a moisture sensitivity level of 3, and are ideal for backlight and indicator applications. The through hole LEDs are reliable and rugged and offer long life with solid state reliability.Features
- Super bright orange color
- Low power consumption
- SMD/SMT and through-hole package options
- MLS3 Moisture sensitivity level
- Pb free and RoHS compliant
- Ideal for backlight and indicator applications
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Estilo de montaje | Descripción |
|---|---|---|---|
| APT1608SEC/J4-PRV | ![]() |
SMD/SMT | Luces LED unicolor Orange 2300mcd 605nm 120 Deg |
| APD3224SEC/J4 | ![]() |
SMD/SMT | Luces LED unicolor Orange 14000mcd 605nm 20 Deg |
| AA3528SES/J4 | ![]() |
SMD/SMT | Luces LED unicolor Orange 2800mcd 605nm 120 Deg |
| WP710A10SEC/J4 | ![]() |
Through Hole | Luces LED unicolor Orange 10000mcd 605nm 34 Deg |
| AA2214SES/J4 | ![]() |
SMD/SMT | Luces LED unicolor Orange 2700mcd 605nm 120 Deg |
| AA3021SES/J4 | ![]() |
SMD/SMT | Luces LED unicolor Orange 2800mcd 605nm 125 Deg |
| APT2012SEC/J4-PRV | ![]() |
SMD/SMT | Luces LED unicolor Orange 2300mcd 605nm 120 Deg |
| APT3216SEC/J4-PRV | ![]() |
SMD/SMT | Luces LED unicolor Orange 2300mcd 605nm 120Deg |
Publicado: 2012-04-09
| Actualizado: 2022-03-11