Kingston DataTraveler® Duo USB Flash Drives

Kingston® DataTraveler® Duo USB Flash Drives come with dual USB connectors for USB Type-A and USB Type-C® ports, which ensure maximum compatibility across devices. The dual USB-A/C moving cap design keeps the drives protected and stylish without worrying about losing caps. These duo USB flash drives provide storage options up to 256GB, making the drives perfect for storing and transferring documents, photos, videos, and music. The flash drives include USB-A and USB-C® connectors, a capless design, high capacity, and are backed by a 5-year limited warranty with free technical support.

Features

  • USB-A and USB-C connectors
  • Innovative dual moving cap design
  • High-capacity storage of up to 256GB

Specifications

  • 128GB and 256GB capacities
  • USB Type-A and USB Type-C® interface 
  • USB 3.2 Gen 1 standard/speed
  • 0°C to 60°C operating temperature range
  • -20°C to 85°C storage temperature range
  • 64mm x 21.2mm x 10.4mm dimensions
  • 5-year warranty with free technical support warranty/support 
  • Compatible with Windows® 11, macOS® (v.13.7.6+), Linux (v.4.4x+), and Chrome OS™

Videos

Publicado: 2025-10-06 | Actualizado: 2025-10-07