ROHM Semiconductor
ROHM Semiconductor designs and manufactures semiconductors, integrated circuits, and other electronic components for the wireless, computer, automotive, and consumer electronics markets. ROHM Semiconductor's product portfolio ranges from audio/video ICs, wireless audio links, image sensors, noise protection discretes, memory products with double-cell technology, energy-efficient power management components, and LEDs.
-
ROHM Semiconductor RS4P063BPHZG Wide-SOA N-Channel Power MOSFETFeatures an expanded Safe Operating Area that helps suppress secondary breakdown.23/10/2026 -
ROHM Semiconductor ESDxxVFM Transient Voltage SuppressorsThese are high-reliability, small-mold devices with a silicon epitaxial planar structure.23/10/2026 -
ROHM Semiconductor LM2901EZ/LM2903EZ Ground-Sense ComparatorsThese devices are high-gain and ground-sense input comparators.23/10/2026 -
ROHM Semiconductor BD18398A Current LED DriversThese devices are 2-ch/3-ch synchronous buck DC-DC LED drivers using on-time topology.23/10/2026 -
ROHM Semiconductor BM85060FV Totem-Pole PFC Controller ICCRM totem-pole PFC controller with burst mode, high-voltage startup, and protection.22/10/2026 -
ROHM Semiconductor BD83812EFV-M Automotive 12-Channel LED Driver ICThis device is a serial-in parallel-out controlled LED driver for automotive applications.22/10/2026 -
ROHM Semiconductor LM3472/LM3474 High-Speed Op AmpsThese devices integrate dual or quad independent high-voltage gain op amps on a single chip.22/10/2026 -
ROHM Semiconductor RGA50TxX2HR Automotive Field Stop Trench IGBTsThese devices feature low switching and conduction losses.22/10/2026 -
ROHM Semiconductor RGA50TxX2EHR Automotive Field Stop Trench IGBTsThese devices feature low switching and conduction losses.22/10/2026 -
ROHM Semiconductor LM8391EZG-C Automotive Ground Sense ComparatorA high-gain and ground-sense input comparator with an operating voltage range from 3V to 36V.22/10/2026 -
ROHM Semiconductor BD6xxM5-C Automotive Low Dropout RegulatorsDesigned for power supplies in automotive applications requiring a direct battery connection.20/10/2026 -
ROHM Semiconductor LMR1003YG-C Automotive Single CMOS OP AmpThis device features zero drift, low offset voltage, and rail-to-rail input/output.20/10/2026 -
ROHM Semiconductor LMR1004 Single CMOS Operational AmplifiersThese devices feature zero drift, low offset voltage, and rail-to-rail input/output.20/10/2026 -
ROHM Semiconductor BD16852AEFV-C 3-Phase Brushless Motor DriverIncludes a built-in power DMOS FET and is mounted with a 120° commutation sensorless drive.20/10/2026 -
ROHM Semiconductor BD58020GW E-Fuse Protection ICThis device is an overvoltage, overcurrent, and overtemperature protection IC.20/10/2026 -
ROHM Semiconductor BD9B106NF-Z Synchronous Buck DC-DC ConverterSingle synchronous buck DC-DC converter with built-in low on-resistance power MOSFETs.20/10/2026 -
ROHM Semiconductor LM3472EZ High-Speed Op AmpsThese devices integrate dual or quad independent high-voltage-gain op amps on a single chip.20/10/2026 -
ROHM Semiconductor BD9B306ANF-Z DC/DC ConverterSingle synchronous buck DC/DC converter with built-in low-on-resistance power MOSFETs.20/8/2026 -
ROHM Semiconductor 600V Super Junction (SJ) MOSFETsCompact, low-profile package options that provide excellent heat dissipation.21/7/2026 -
ROHM Semiconductor GMR100 Chip Shunt ResistorsDelivers 5W and 7W rated power in a compact 6.4mm x 3.2mm (2512 size) package.7/7/2026 -
ROHM Semiconductor High-Density SiC Power ModulesTRCDRIVE pack™, DOT-247, and HSDIP20 packages contribute to high-performance power conversion.10/4/2026 -
ROHM Semiconductor BST400D12P4A1x1 TRCDRIVE pack™ with Molded ModulesFeatures 1200V rated voltage in 41.6mm × 52.5mm package and integrates 4th Generation SiC MOSFETs.17/3/2026 -
ROHM Semiconductor TLR2728YFJ-C Operational AmplifierRail-to-rail input/output and high-speed dual CMOS operational amplifier.11/12/2025 -
ROHM Semiconductor LMRx802-LB Operational AmplifierOp amp features low-noise, low-input offset voltage, and low-input bias current.24/11/2025 -
ROHM Semiconductor RN789FM PIN DiodeSmall mold package, suitable for an auto-gain control circuit and an antenna amplifier/attenuator.18/11/2025 -