Kontron 2.5" SBC-AML/ADN Single Board Computers

Kontron 2.5" SBC-AML/ADN Single Board Computers (SBCs) offer a compact, portable computing solution with enhanced processing and graphic performance. These SBCs feature faster AI inference capabilities, low power consumption, and low latency. Additionally, they support all standard or project-based variants of low-power Intel® Atom® x7000E Series, Intel Core™ i3N series, Intel N-series, and Intel Atom x7000RE series processors. SBC-AML/ADN boards have integrated Intel UHD Graphics, AI acceleration, and real-time computing capabilities, and they provide multiple embedded controller features and advanced technology components. Kontron 2.5" SBC-AML/ADN SBCs have a compact size of 100mm x 72mm and deliver impressive graphics and media processing power.

Features

  • Compact and portable computing solution
  • Integrated Intel UHD graphics (Gen12)
  • AI acceleration
  • Real-time computing
  • Multiple embedded controller
  • Advanced technology components
  • Compact size of just 100mm x 72mm
  • Supports three 4K displays at 60fps through internal eDP interface
  • Two external connectors: DisplayPort and DisplayPort over USB-C™
  • Supported processors
    • Low-power Intel Atom x7000E series
    • Intel Core i3 N-series
    • Intel N-series (codename Alder Lake N)
    • Intel Atom x7000RE series (codename Amston Lake)

Applications

  • Industrial automation
  • Smart cities
  • Energy
  • Retail
  • Healthcare

Specifications

  • In-band ECC-enabled LPDDR5 soldered SDRAM with speeds up to 4800MHz
  • Two 2.5GbE LAN Intel I226 controllers
  • Three USB 3.2 Gen 2 connectors (Type A and Type C) at up to 10Gbps
  • 100mm x 72mm dimensions
  • Soldered eMMC storage (32GB, 64GB, or 128GB)
  • 9VDC to 20VDC input voltage range
  • 0°C to +60°C commercial temperature range
  • -40°C to +85°C industrial temperature range
Publicado: 2024-10-15 | Actualizado: 2024-10-31