Kontron K3836-Q/R mITX Motherboards
Kontron K3836-Q/R mITX Motherboards feature a compact Mini-ITX format with the latest 12th, 13th, and 14th generation Intel® Core™ processors. These high-performance motherboards include a comprehensive set of modern interfaces and provide a future-proof solution for various applications. The K3836-Q/R series is the successor to the D3633-S mini-ITX motherboard and comes in two configurations, both developed and produced in Germany. The K3836-R offers the high-performance Intel R680E chipset with error correction code (ECC) support for mission-critical applications, while the K3836-Q is equipped with an equally powerful Q670 chipset. Both types feature an array of connections: two Intel LANs (one 2.5 GbE), PCIe x16 Gen5, multiple USB ports, M.2 or DisplayPort™ that supports graphics up to 8K resolution, and more.Kontron K3836-Q/R mITX Motherboards are reliable and provide 24/7 continuous operation at temperatures up to +60°C. Ideal applications include industrial, robotics, medical, digital signage, infotainment, and point-of-sale (POS) and point-of-interaction (POI) systems.
Features
- Latest DDR5 memory technology for superior system performance
- Intel UHD Graphics 7x driven by Xe architecture; DisplayPort, eDP-, and LVDS- support
- Dual LAN 1GbE/2.5GbE, including teaming and TSN support
- M.2 Key-M and Key-E
- Powerful USB 3.2 Gen2
- Combined ATX standard PSU or single 12V supply
- Chipsets
- K3836-R: Intel R680E with ECC support for mission-critical applications
- K3836-Q: Intel Q670
- Strict lifecycle management and reliable product maintenance
- Comprehensive feature and toolset
- 24/7 continuous operation at temperatures up to +60°C
Applications
- Industrial automation
- Medical diagnostics
- Robotics
- Infotainment
- Mission-critical
- Digital signage
- POS/POI systems
Available Connections
Connector/Socket Diagram
Publicado: 2024-09-11
| Actualizado: 2025-07-18