KYOCERA AVX KGM General-Purpose MLCCs

KYOCERA AVX KGM General-Purpose MLCCs are engineered to meet the diverse needs of modern electronics, with standout support for high-voltage applications up to 5kV. These capacitors are available in multiple dielectric formulations, including stable C0G for precision timing circuits, X7R and X5R for general decoupling, and X8R/X8L for high-temperature environments. Kyocera AVX KGM General-Purpose MLCCs also include high-capacitance Y5V and flexible X7T options, offering engineers a toolkit for balancing cost, performance, and board space. Their availability in soft termination configurations enhances reliability in vibration-prone or thermally dynamic environments. With a wide range of capacitance values and case sizes, these MLCCs are ideal for applications in industrial control systems and consumer electronics.

Features

  • C0G (NPO) Termination
    • Temperature-compensating EIA Class I ceramic materials
    • 0±30ppm/°C capacitance change with temperature
    • -55°C to +125°C operating temperature range
    • <±0.1% typical capacitance change
  • X5R Dielectric Termination
    • EIA Class II dielectric
    • -55°C to +85°C operating temperature range
    • Well-suited for decoupling and filtering applications
    • Available in high capacitance values (up to 100μF)
  • High Voltage MLC Chips Termination
    • High value, low leakage
    • 0805 to 3640 case size range
    • 630V to 5000V voltage range
    • 10pF to 0.100µF capacitance range
    • -55°C to +125°C operating temperature range
  • X6S Dielectric Termination
    • Superior manufacturing technology and materials
    • High dielectric constants
    • Monolithic structure for high reliability
    • 0201 to 0805 case range
    • -55°C to +105°C temperature range
  • X7R Dielectric Termination
    • 01005 to 2225 case range
    • 6.3V to 500V voltage range
    • Up to ±20% tolerance
    • -55°C to +125°C operating temperature range
  • X7S Dielectric Termination
    • 0402 to 1210 case range
    • Up to ±20% tolerance
    • Covers the broad spectrum of industrial applications
    • -55°C to +125°C operating temperature range
  • X7T Dielectric Termination
    • 0201 to 0805 case range
    • Up to 100V voltage rating
    • Temperature-stable design
    • EIA Class II materials
    • -55°C to +125°C operating temperature range
  • X8R/X8L Dielectric Termination
    • 0402 to 1210 case range
    • ±5% to ±20% capacitance tolerance range
    • Ideal for various industrial applications
    • -55°C to +150°C operating temperature range
  • Y5V Dielectric Termination
    • For use in a limited temperature range
    • -30°C to +85°C operating temperature range
    • 0201 to 1210 case range
Publicado: 2025-05-15 | Actualizado: 2025-08-26