KYOCERA AVX Snap-In Aluminum Capacitors

KYOCERA AVX Snap-In Aluminum Capacitors feature snap-in lead configurations that are designed for easy mounting. The capacitors are available in various case sizes and wide operation voltage. KYOCERA AVX Snap-in Aluminum Capacitors offer high CV values, high endurance, and high ripple current capabilities. The capacitors are ideal for applications such as consumer electronics, industrial power and lighting, telecommunications, renewable energy, and more.

Features

  • Snap-in lead configurations designed for easy mounting
  • Available in various case sizes
  • High CV values
  • High ripple current capabilities
  • High endurance
  • Wide operation voltage

Applications

  • Consumer electronics
  • Industrial power and lighting
  • Telecommunications
  • Renewable energy
  • Filtering and power decoupling
  • Switched-mode power supplies

Specifications

  • 82μF to 1500μF capacitance range (SNA)
  • 68μF to 2200μF capacitance range (SNL)
  • 50VDC to 450VDC voltage rating
  • 5000 (SNA) or 3000 (SNL) endurance hours at +105°C
  • RoHS compliant
Publicado: 2023-10-13 | Actualizado: 2023-11-07