KYOCERA AVX Single IDC Contact & Cap Connectors

KYOCERA AVX Single IDC Contact and Cap Connectors are designed to support larger wire gauges from the perspectives of robustness and current rating. The 9177-500 series offers 18AWG to 12AWG wire gauge handling capability and 1.9mm, 2.2mm, 2.6mm, and 3.1mm diameter measurements depending on the model. KYOCERA AVX Single IDC Contact and Cap Connectors are ideal for industrial motor controls, outdoor/transportation lighting, and solar and alternative energy applications.

Applications

  • Industrial motor controls, drives, and pumps
  • Commercial building wiring and electrical systems
  • Outdoor/transportation lighting
  • Solar and alternative energy

Specifications

  • 15A current rating
  • 600VAC voltage rating
  • 18AWG to 12AWG handling capability
  • 1.9mm, 2.2mm, 2.6mm, and 3.1mm diameter
  • -40°C to +125°C operating temperature range
Publicado: 2022-03-16 | Actualizado: 2022-09-27