L-Com LC Single & Multi-Mode Fiber Loopbacks

L-Com LC Single and Multi-Mode Fiber Loopbacks provide economical solutions for fiber optic test environments. Available in both 50/125µm multimode and 9/125µm single-mode versions, these loopback cables create a return path between transmit and receive ports to verify optical network performance, assist with troubleshooting, and support equipment validation. L-Com LC Fiber Loopbacks feature LC connectors with PC-polished terminations and duplex clips that keep connectors aligned for accurate insertion. The flexible fiber loop design helps minimize bend loss while maintaining manageable cable routing.

Features

  • 100% functionally tested to verify performance and integrity
  • LC connector interface with PC-polished terminations
  • Duplex clips help maintain connector alignment during installation
  • Fiber loop design helps reduce bend-loss effects
  • Available in single- and multi-mode fiber versions
  • Supports fiber optic equipment testing and troubleshooting workflows

Applications

  • Telecom testing
  • FTTX testing
  • Fiber laboratories
  • Research and development environments
  • Network equipment functionality testing
  • Fiber optic troubleshooting and diagnostics
Publicado: 2026-10-05 | Actualizado: 2026-10-05