L-Com NEMA 5-15 to IEC C21 Power Cords
L-Com NEMA 5-15 to IEC C21 Power Cords include a NEMA 5-15 male connector on one end and a C21 female connector on the other. These power cords feature a PVC jacket with a 0.413-inch diameter, a maximum current rating of 15A, and a capacity of up to 125V. The NEMA 5-15 to IEC C21 cords include up to 15-foot-long power cable built with 12 AWG conductors. These cables can handle high power loads, include a durable design, safety features, and are globally compatible for IT, telecommunications, healthcare, and industrial manufacturing industries. The NEMA 5-15 to IEC C21 power cords can withstand a temperature range from 3°C to 105°C. Typical applications include power, PC/servers, powered devices, and switches/routers.Features
- NEMA 5-15 to C21 connectors
- C21 connectors fit any C20 receptacle
- C21 are capable of higher temp ratings for larger equipment that generates more heat
- Available in 6ft, 10ft, and 15ft length options
- Built with heavy 12 AWG wire
- Rated for up to 15A and 125V
- Right Angle for tight spaces and better air flow
Applications
- Power
- PC/servers
- Powered devices
- Switches/routers
Datasheets
Publicado: 2025-06-16
| Actualizado: 2025-10-08