L-Com Panel-Mounted USB Adapters
L-Com Panel-Mounted USB Adapters allow USB cables to pass through panels or enclosures, providing reliable connections in indoor environments. These ECF series components include A-A, A-B, and B-A configurations in both shielded and unshielded housings with black, ivory, and silver color options. The lineup also includes ECF440 zinc-plated #4-40 machine screws, providing the correct hardware for installations. L-Com Panel-Mounted USB Adapters feature 30µ" gold-plated contacts and support repeated mating cycles. The adapters are designed for PC peripherals, data acquisition, and test and measurement applications.
Features
- 30µ"gold-plated contacts provide reliable connections with repeated mating cycles
- Allows USB cables to be passed through panels or enclosures
- Shielded and unshielded housings for grounding flexibility
- Screw mount for secure installations
- Connector options are USB A-A, A-B, and B-A
- Lineup includes ECF440 machine screws, #4-40 x 5/16 inch, 100 per package
Applications
- Data acquisition
- Test and measurement
- PC peripheral interconnects
Publicado: 2026-09-18
| Actualizado: 2026-09-18