L-Com USB 3.0 Angled Cable Assemblies

L-Com USB 3.0 Angled Cable Assemblies are designed for high-speed data transfer in space‑constrained electronic systems where a straight connector would not fit. These cable assemblies support data transfer speeds of up to 5Gbps and are backward-compatible with USB 2.0 devices. The USB 3.0 angled cable assemblies utilize a straight type A, B, or Micro-B connector on one end. On the other end, the cable assemblies utilize a down-angled, up-angled, or left-angled type A, B, or Micro-B connector. These cable assemblies are built with high-quality materials and construction, ensuring that they can withstand the rigors of everyday use. Applications include connecting external hard drives and other storage devices to laptops and other mobile devices, and connecting USB printers and scanners to computers in confined spaces. These cable assemblies are also used for connecting USB hubs and other devices to computers in server racks and other crowded environments.

Features

  • Supports data transfer speeds up to 5Gbps
  • Built with durable materials
  • Angled connectors ease installation in tight or confined spaces
  • Compatible with USB 3.0 devices and most USB 2.0 devices

Applications

  • Connecting external hard drives and other storage devices to laptops and other mobile devices
  • Connecting USB printers and scanners to computers in confined spaces
  • Connecting USB hubs and other devices to computers in server racks and other crowded environments
Publicado: 2026-05-08 | Actualizado: 2026-05-11