L-Com USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.

Features

  • Panel-Mount USB Cables
    • USB 2.0 and USB 3.0 options
    • Allows USB to be passed through panels or enclosures
    • Flying lead and 5-pin housing versions available
  • High-Speed USB Cables
    • USB 3.2 10gig and USB 4.0 up to 40gig speeds available with C-type connectors
    • USB 3.0 type A, B, Micro B, and panel-mount versions available
    • Thumbscrew options for USB 3 vision applications
    • LSZH available
  • Deluxe USB Cables
    • Industry-standard USB cable
    • USB 2.0-compliant 26AWG power leads
    • Foil plus braid shield for maximum protection against EMI/RFI
    • Up to 5m lengths
  • Premium USB Cables
    • 20AWG power conductors support maximum power transfer
    • Foil plus braid shield for maximum protection against EMI/RFI
    • Transfer rates up to 480Mbps meet USB 2.0 requirements
    • Molded backshells provide increased strength at cable entry point
  • 45° USB Cables
    • 30µin gold-plated contacts provide reliable connections
    • USB 2.0-compliant 26AWG power leads
    • Up to 5m lengths
  • 90° USB Cables
    • Left, right, up, and down 90° connector options
    • USB type A, B, micro B, and mini B options
    • USB 2.0 and 3.0 versions available
    • 30µin gold-plated contacts provide reliable connections
Published: 2025-05-29 | Updated: 2026-09-30