Laird 51H Fabric-over-Foam (FoF) EMI Gaskets

Laird 51H Fabric-over-Foam (FoF) EMI Gaskets provide excellent EMI shielding performance anywhere EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. They offer shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The 51H gaskets are supplied with conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended-release liner (ERL) on the adhesive. They are halogen-free, UL 94V-0 rated, and RoHS compliant. Laird 51H FoF EMI Gaskets are ideal for use in cabinet applications, LCD and plasma TVs, medical equipment, servers, printers, networking equipment, and more.

Also available are RF/Microwave Absorber Kits that function as a mode absorber magnetic elastomer or a low dielectric elastomer. These absorbers are flexible and can be fitted to compound curves. 

Features

  • Shielding effectiveness of >100dB across a wide spectrum of frequencies
  • Extremely low compression forces allow for use of lighter materials
  • Fabric is highly conductive to provide good EMI shielding and grounding
  • Low surface resistivity of <0.07Ω/□ provides excellent conductivity
  • Abrasion-resistant metallized fabrics show virtually no degradation in electrical performance after 1 million cycles
  • Laird's proprietary coating prevents fabric fraying and fingerprinting
  • Available with conductive or non-conductive PSA
  • Many cross-section profiles available, such as rectangle, D, C, P, T, knife, bell, and more
  • Profile gaskets can be cut to specified lengths, kiss-cut on release liner, or mitered to form frame configurations
  • Halogen-free per IEC-61249-2-21 standards
  • Meets UL 94V-0 flammability standards
  • RoHS compliant

Applications

  • Cabinet applications
  • LCD and plasma TVs
  • Medical equipment
  • Servers
  • Printers
  • Laptop computers
  • Networking equipment
  • Desktop computers
  • Telecommunications cabinets

Performance Graphs

Performance Graph - Laird 51H Fabric-over-Foam (FoF) EMI Gaskets
Publicado: 2020-10-22 | Actualizado: 2026-07-08