Laird Technologies CoolZorb 200 Hybrid TIM/EMI Absorbers
Laird Technologies CoolZorb 200 Hybrid TIM/EMI Absorbers are hybrid absorber / thermal management materials for EMI mitigation and heat dissipation. These absorbers feature 34psi tensile strength, 2 x 1010Ω surface resistivity, 91.2% resilience percentage, and -40°C to 175°C operating temperature range. The absorbers function like a traditional thermal interface material between heat sources, such as an IC, and a heat sink, other heat transfer devices, or a metal chassis. Laird Technologies CoolZorb 200 absorbers offer good EMI suppression within 1GHz to 25GHz, suppressing unwanted energy coupling, resonances, or surface currents causing board-level EMI issues. Applications include EMI attenuation, mmWave, optical modules, and thermal transfer.Features
- Cost-effective hybrid material for thermal and EMI absorbing functionality
- Good EMI suppression within 1GHz to 25GHz
- Inherent surface tack typical of standard thermal gap fillers
- Dual functional properties of thermal conductivity and EMI reduction provide a two-in-one solution for easier design and assembly and lower cost of ownership
- Improved EMC performance and resultant lower cost to meet compliance requirements
- Improved reliability performance of electronics
- Better signal integrity due to the reduction of EMI
- Consistent performance of electronics due to temperature stability and low outgassing properties of the product
- Tested to meet UL 94V-0 flame requirements
- Environmentally friendly solution that meets regulatory requirements, including RoHS and REACH
Applications
- EMI attenuation
- mmWave
- Optical module
- Thermal transfer
Specifications
- 31.5dB/cm attenuation at 10GHz
- 33dB/cm attenuation at 20GHz
- 34psi tensile strength
- 2 x1010Ω surface resistivity
- 91.2% resilience percentage
- -40°C to +175°C operating temperature range
Publicado: 2023-08-30
| Actualizado: 2025-06-19