Laird Technologies GOF1000 Thermal Gaskets
Laird Technologies GOF1000 Thermal Gaskets offer a ±0.3mm thickness and width tolerance, 1mm to 9.8mm uncompressed thickness, and -40°C to +80°C temperature range. GOF1000 gaskets combine the thermal transfer performance of a Tgon™ 9000 synthetic graphite frame with the repeatable compression and rebound of a polyurethane foam core. These thermal gaskets offer a high thermal transfer rate that is especially suitable for large gap sizes, high deflection, and a lightweight design. Laird Technologies GOF1000 Thermal Gaskets are ideal for insertion and pressure-sensitive applications.Features
- High deflection
- High thermal transfer rate
- Repeatable compression and rebound cycles
- Lightweight
- Low force thermal interface
- Abrasion-resistant exterior
- Ease of manufacturing for high volume
- Use multiple 5mm width columns to lower overall thermal resistance
Applications
- EMI shielding
- Large component gaps
- Optical modules
- Sliding connections
- Thermal transfer
- Automated packaging
Specifications
- Polyurethane foam core
- Tgon 9000 synthetic graphite outside wrap
- 1mm to 9.8mm uncompressed standard thickness
- ±0.3mm thickness and width tolerance
- -40°C to +80°C operating temperature range
Publicado: 2021-06-28
| Actualizado: 2025-06-17