Lantronix NTC-501 & NTC-502 5G Industrial Grade Routers

Lantronix NTC-501 and NTC-502 5G Industrial Grade Routers are high-end and high-speed routers designed to offer high bandwidth throughput even in extremely harsh environments. These routers support the 3GPP Release 16 5G features, including 5G Non-Standalone (NSA), 5G Standalone (SA), and dynamic 5G slicing. The NTC-501 and NTC-502 routers include a 2.5Gbps Ethernet port, profile-managed packet data connections, and a clear LED status display for connection status. These routers allow real-time remote management of IoT deployments in isolated locations and reduce frequent site visits. The NTC-501 and NTC-502 routers are suitable for private 5G networks deployed in industrial, mining, or construction environments.

Features

  • 5G Standalone (SA)
  • 5G Non-Standalone (NSA) with failover to 4G
  • Robust ruggedized industrial-grade metal housing with multiple mounting options
  • Designed, assembled, and tested for unmanned locations in extreme environments
  • Easy and clear LED status display for connection status and network type, and two user customisable LEDs

Applications

  • Security
  • Traffic control
  • Enterprise
  • Digital signage
Lantronix NTC-501 & NTC-502 5G Industrial Grade Routers

Specifications

  • Cellular bands (NTC-501):
    • 5G NR bands:
      • n2, n5, n7, n12, n13, n14, n25, n26, n29, n30, n38, n41, n48, n66, n71, n77, and n78
    • 4G LTE bands:
      • B2, B4, B5, B7, B12, B13, B14, B17, B25, B26, B29, B30, B38, B41, B42, B43, B46, B48, B66, and B71
  • Cellular bands (NTC-502):
    • 5G NR bands:
      • n1, n3, n5, n7, n8, n20, n28, n38, n40, n41, n75, n76, n77, and n78
    • 4G LTE bands:
      • B1, B3, B5, B7, B8, B20, B28, B32, B38, B40, B41, B42, and B43
  • Device category:
    • 4G LTE:
      • CAT 18, 2CA single TX, and 256QAM uplink
      • CAT 19, 5CA MIMO 4x4, and256QAM
    • 5G NR downlink:
      • MIMO 2x2 single carrier up to 100MHz, and 256QAM uplink
      • MIMO 4x4 dual carrier up to 120MHz, and 256QAM downlink
  • Interfaces:
    • 1 x 2.5Gbps LAN port
    • 1 x USB-C® port
  • Cellular:
    • Profile managed packet data connections
    • Profile routing
    • Data profile IP passthrough
    • SIM security management
    • Automatic and manual cellular band and operator selection
    • Configurable automatic SIM switching between external and optional internal SIM
    • 5G and LTE cell lock
    • Up to 6 APN configurations
    • Up to 8 bearers and traffic classes
  • Power supply:
    • Power input via 2-way termination block receptacle
    • Field terminable power input via screw type terminal block included
    • DC Power (8VDC to 40VDC)
    • Recommended DC supply via terminal block (12V, 1.5A)
  • IP41 rated
Publicado: 2025-04-29 | Actualizado: 2025-07-16