Lattice Semiconductor LatticeECP3™ FPGAs

The LatticeECP3™ third-generation high-value FPGA from Lattice Semiconductor offers the industry's lowest consumption and price of any SERDES-capable FPGA device. The LatticeECP3™ FPGA family offers multi-protocol 3.2G SERDES with XAUI jitter compliance, DDR3 memory interfaces, powerful DSP capabilities, high-density on-chip memory, and up to 149K LUTS - all with half the power consumption and half the price of competitive SERDES-capable FPGAs. These Lattice FPGAs also provide flexible, reliable, and secure configuration options such as dual-boot capability, bit-stream encryption, and transfer field upgrade features. Lattice ECP3™ devices are suitable for high-volume, high-speed, low-cost applications. Lattice has expanded its LatticeECP3™ line of FPGAs.

Features

  • Low power
  • Optimized FPGA architecture
  • Cascadable sysDSP™ with ALU
  • Advanced configuration options
  • High speed embedded SERDES
  • Flexible sysIO™ buffers
  • Wide range of package and user I/O options
  • ECP3 designs supported by dev boards and kits

Applications

  • Automotive
  • Industrial
  • Medical instrumentation

Lattice ECP3 Block Diagram

Block Diagram - Lattice Semiconductor LatticeECP3™ FPGAs

Videos

View Results ( 172 ) Page
N.º de artículo Hoja de datos Cantidad de elementos lógicos Cantidad de bloques de secuencias lógicas - LAB Número de entradas / salidas Voltaje de alimentación operativo RAM distribuida Bloque Embutido RAM - EBR Total de memoria Frecuencia de trabajo máxima Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Estilo de montaje Paquete / Cubierta
LFE3-17EA-6MG328C LFE3-17EA-6MG328C Hoja de datos 17000 LE 2125 LAB 116 I/O 375 MHz 0 C + 85 C SMD/SMT CSBGA-328
LFE3-70EA-7FN484C LFE3-70EA-7FN484C Hoja de datos 67000 LE 8375 LAB 295 I/O 1.2 V 145 kbit 4420 kbit 4565 kbit 420 MHz 18 mA 0 C + 85 C SMD/SMT FPBGA-484
LFE3-35EA-8FTN256C LFE3-35EA-8FTN256C Hoja de datos 33000 LE 4125 LAB 133 I/O 1.2 V 500 MHz 0 C + 85 C SMD/SMT FPBGA-256
LFE3-70EA-6FN484C LFE3-70EA-6FN484C Hoja de datos 67000 LE 8375 LAB 295 I/O 1.2 V 145 kbit 4420 kbit 4565 kbit 375 MHz 18 mA 0 C + 85 C SMD/SMT FPBGA-484
LFE3-35EA-6FN484C LFE3-35EA-6FN484C Hoja de datos 33000 LE 4125 LAB 295 I/O 1.2 V 68 kbit 1327 kbit 1395 kbit 375 MHz 89.3 mA 0 C + 85 C SMD/SMT FPBGA-484
LFE3-70EA-6FN672I LFE3-70EA-6FN672I Hoja de datos 67000 LE 8375 LAB 380 I/O 1.2 V 145 kbit 4420 kbit 4565 kbit 375 MHz 18 mA - 40 C + 100 C SMD/SMT FPBGA-672
LFE3-70EA-8FN484C LFE3-70EA-8FN484C Hoja de datos 67000 LE 8375 LAB 295 I/O 1.2 V 145 kbit 4420 kbit 4565 kbit 500 MHz 18 mA 0 C + 85 C SMD/SMT FPBGA-484
LFE3-70EA-8FN672I LFE3-70EA-8FN672I Hoja de datos 67000 LE 8375 LAB 380 I/O 1.2 V 145 kbit 4420 kbit 4565 kbit 500 MHz 18 mA - 40 C + 100 C SMD/SMT FPBGA-672
LFE3-17EA-6FTN256C LFE3-17EA-6FTN256C Hoja de datos 17000 LE 2125 LAB 133 I/O 1.2 V 36 kbit 700 kbit 736 kbit 375 MHz 18 mA 0 C + 85 C SMD/SMT FPBGA-256
LFE3-17EA-6LFTN256C LFE3-17EA-6LFTN256C Hoja de datos 17000 LE 2125 LAB 133 I/O 1.2 V 375 MHz 0 C + 85 C SMD/SMT FPBGA-256
Publicado: 2010-05-17 | Actualizado: 2022-03-11