Ledil EMERALD LED Lighting Lenses & Assemblies
Ledil EMERALD LED Lighting Lenses and Assemblies are primarily designed for emergency and exit route lighting with an extremely wide beam. These lighting lenses and assemblies come with glue and pin fastening. The EMERALD lenses and assemblies are available in ∅21.6mm dimensions.EMERALD LED Lighting Lenses
The EMERALD LED lighting lenses feature a rectangular beam for escape routes with greater than 5 m mounting height. These lighting lenses are available in clear color. The EMERALD-AP1 single lens is an asymmetric beam for anti-panic lighting.
EMERALD LED lighting Lens Assemblies
The EMERALD LED lighting lens assemblies include a rectangular beam for escape routes with greater than 5m mounting height and assemblies with installation tape. These lighting lenses are available in clear color, adhesive termination style, and round style.
Features
- Glue and pin fastening
- RoHS compliant
- ∅21.6mm dimensions
- EMERALD-AP1-PC lens:
- 6.9mm height
- EMERALD-ER2-PC lens:
- 9.1mm height
- EMERALD-ER1-PC lens:
- 7.5mm height
- EMERALD-AP1-PC lens assembly:
- 6.9mm height
- EMERALD-ER2-PC lens assembly:
- 9.3mm height
- EMERALD-ER1-PC lens assembly:
- 7.8mm height
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Tipo | Ángulo de visualización | Altura | Para utilizar con |
|---|---|---|---|---|---|
| C17720_EMERALD-AP1-PC | ![]() |
Lens | 122 deg | 6.9 mm | Anti-Panic Lighting |
| C17718_EMERALD-ER1-PC | ![]() |
Lens | 158 deg | 7.5 mm | |
| CA17723_EMERALD-AP1-PC | ![]() |
Lens Assembly | 6.9 mm | Anti-Panic Lighting | |
| CA17722_EMERALD-ER2-PC | ![]() |
Lens Assembly | 9.3 mm | ||
| C17719_EMERALD-ER2-PC | ![]() |
Lens | 131 deg | 9.1 mm | |
| CA17721_EMERALD-ER1-PC | ![]() |
Lens Assembly | 7.8 mm |
Publicado: 2021-03-02
| Actualizado: 2022-03-11