Ledil OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.

Features

  • Optimized for high-power LED packages
  • Assembly with holder and installation tape
  • Eliminates unwanted color artefacts from the beam
  • Precision-molded from high-quality PMMA
  • RoHS compliant
  • Supports a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, standard wide beam, medium beam, narrow beam, neutral beam, and classic beam

Applications

  • Architectural lighting
  • Commercial lighting
  • Industrial lighting
View Results ( 17 ) Page
N.º de artículo Hoja de datos Diámetro Altura Tipo Ángulo de visualización Para utilizar con
LA20120_OLGA-RS2 LA20120_OLGA-RS2 Hoja de datos 32 mm 18.58 mm
C16124_OLGA-M C16124_OLGA-M Hoja de datos 30 mm 18.45 mm Lens
C16125_OLGA-W C16125_OLGA-W Hoja de datos 30 mm 18.5 mm Lens 40 deg Bridgelux, Citizen, Cree, Luminous, Osram, Seoul
C16671_OLGA-RS C16671_OLGA-RS Hoja de datos 29.7 mm 18.4 mm Lens 5 deg to 18 deg Citizen, Cree, Osram, Samsung
CA16127_OLGA-S CA16127_OLGA-S Hoja de datos 32 mm 19.05 mm Lens Assembly 11 deg to 24 deg Cree, Lumileds, Osram, Samsung
CA16128_OLGA-M CA16128_OLGA-M Hoja de datos 32 mm 19.05 mm Lens Assembly 22 deg to 31 deg Citizen, Cree, Lumileds, Nichia, Osram, Samsung
CA16129_OLGA-W CA16129_OLGA-W Hoja de datos 32 mm 19.1 mm Lens with Holder 40 deg Cree, Lumileds, Nichia, Osram, Samsung
CA16672_OLGA-RS CA16672_OLGA-RS Hoja de datos 32 mm 19.1 mm Lens with Holder 4 deg to 13 deg Cree, Osram, Samsung
CA18063_OLGA-WW CA18063_OLGA-WW Hoja de datos 30 mm 19.1 mm Lens Assembly 60 deg
C16123_OLGA-S C16123_OLGA-S Hoja de datos 30 mm 18.45 mm Lens 11 deg Cree XP-E2 Series LED
Publicado: 2025-09-15 | Actualizado: 2025-10-01