Lumileds LUXEON 2835C & 2835E LEDs

Lumileds LUXEON 2835C and 2835E LEDs are compact and designed to provide superior performance with high-lumen output and good efficacy for various applications. The Lumileds LUXEON 2835C and 2835E LEDs have an industry-standard footprint and are perfect upgrades for other common mid-power LEDs. The 2835 LEDs are available in two versions, LUXEON 2835C for high output ranges and LUXEON 2835E for low output ranges.

Features

  • Various configurations of voltage and die count for a wide range of application requirements
  • The industry-standard footprint for drop-in replacement designs
  • Maximum drive current of up to 240mA allows for reduction of LED count
  • 6V and 9V hot-color targeting and 1/9th micro-color binning enable tight color control
  • 3-, 4- and 5-step MacAdam ellipse color kits are available
View Results ( 17 ) Page
N.º de artículo Color de iluminación Longitud de onda/Color de temperatura Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Hoja de datos
L128-4080EA3500001 Neutral White 4000 K 29.4 lm 60 mA 3 V L128-4080EA3500001 Hoja de datos
L128-3090EA3500001 Warm White 3000 K 23 lm 60 mA 3 V L128-3090EA3500001 Hoja de datos
L128-5790EA3500001 Cool White 5700 K 24.5 lm 60 mA 3 V L128-5790EA3500001 Hoja de datos
L128-5090EA3500001 Cool White 5000 K 24.5 lm 60 mA 3 V L128-5090EA3500001 Hoja de datos
L128-6580EA3500001 Cool White 6500 K 29 lm 60 mA 3 V L128-6580EA3500001 Hoja de datos
L128-4090EA3500001 Neutral White 4000 K 24.5 lm 60 mA 3 V L128-4090EA3500001 Hoja de datos
L128-4080CB3500001 Neutral White 4000 K 115 lm 120 mA 6 V L128-4080CB3500001 Hoja de datos
L128-3080EA3500001 Warm White 3000 K 27.3 lm 60 mA 3 V L128-3080EA3500001 Hoja de datos
L128-2780CB3500001 Warm White 2700 K 105 lm 120 mA 6 V L128-2780CB3500001 Hoja de datos
L128-3080CA3500001 Warm White 3000 K 57.5 lm 120 mA 3 V L128-3080CA3500001 Hoja de datos
Publicado: 2016-03-10 | Actualizado: 2022-08-16