TE Connectivity / Linx Technologies ANT-GNCP-C Active Ceramic Patch GNSS Antennas

TE Connectivity / Linx Technologies ANT-GNCP-C Active Ceramic Patch GNSS Antennas feature integrated low noise amplifiers (LNAs) that support GPS, Galileo, GLONASS, Beidou, and QZSS systems in the L1/E1/B1 and L2/E5/B2 bands depending on model). The LNA provides high gain with a typical low noise figure ranging from 0.9dB to 2.8dB. The antennas offer a 60mm or 100mm cable terminated in an MHF1/U.FL-type plug (female socket) connector.

Features

  • 1575.42MHz performance
    • ≤2.1 VSWR
    • 6.3dBi to 34.7dBi peak gain range
    • 5.0dBi to 30.2dBi axial ratio range
  • 1176.45MHz performance (ANT-GNCP-C25L models only)
    • ≤2.3 VSWR
    • 27.3dBi to 30.8dBi peak gain range
    • 6.2dBi to 23.9dBi axial ratio range
  • 15dB to 29dB typical LNA range
  • Ground plane independent
  • Directional radiation pattern orthogonal to the antenna surface
  • Right-hand circularly polarized (RHCP)
  • U.FL-type plug (female socket) compatible with MHF1, AMC, and UMCC

Applications

  • Global navigation
    • GPS L1C(/A)
    • Galileo E1
    • GLONASS L1
    • Beidou B1C
    • QZSS L1
  • Timing solutions

Specifications

  • 50Ω output impedance
  • 5.0mA to 23.0mA maximum current consumption range at 3.3V
  • 1.8V to 5.5V input voltage range
  • -40°C to +85°C operating temperature range
View Results ( 8 ) Page
N.º de artículo Hoja de datos Ganancia VSWR Cantidad de bandas Longitud del cable Frecuencia máxima
ANT-GNCP-C185L160 ANT-GNCP-C185L160 Hoja de datos 16.3 dBi 1.7 3 Band 60 mm 1.602 GHz
ANT-GNCP-C106L160 ANT-GNCP-C106L160 Hoja de datos 26.4 dBi 3.2 3 Band 60 mm 1.602 GHz
ANT-GNCP-C357L160 ANT-GNCP-C357L160 Hoja de datos 34.7 dBi 1.8 3 Band 60 mm 1.602 GHz
ANT-GNCP-TH25AL12 ANT-GNCP-TH25AL12 Hoja de datos - 0.9 dBi 4.5 5 Band 1.248 GHz
ANT-GNCP-C257L160 ANT-GNCP-C257L160 Hoja de datos 36.1 dBi 2.1 3 Band 60 mm 1.602 GHz
ANT-GNCP-C25L15100 ANT-GNCP-C25L15100 Hoja de datos 31.7 dBi 1.8 4 Band 100 mm 1.602 GHz
ANT-GNCP-C25L12100 ANT-GNCP-C25L12100 Hoja de datos 31.7 dBi 1.8 6 Band 100 mm 1.602 GHz
ANT-GNCP-C25L125100 ANT-GNCP-C25L125100 Hoja de datos 31.6 dBi 2.2 7 Band 100 mm 1.602 GHz
Publicado: 2021-10-11 | Actualizado: 2023-07-24