LITEON SMD Color LEDs

LITEON SMD Color LEDs feature high brightness and are housed in a surface mount package. The LEDs are used with common SMT assembly processes and are compatible with industrial reflow soldering processes. Surface mount lamp LEDs are offered in round and oval lens packages suitable for sign-board applications. The LEDs have a smooth radiation pattern and narrow viewing angle control without adding an optical lens. Advanced epoxy technology has good moisture resistance and UV protection.

Features

  • High luminous intensity output
  • Low power consumption and high efficiency
  • Superior resistance to moisture
  • Lead-free, Halogen free, and RoHS compliant
  • Red AllnGaP 626nm lamp, red diffused package
  • Typical viewing angle 100/40°
  • MSL3

Applications

  • Video message sign
  • Traffic sign
  • Message sign
View Results ( 13 ) Page
N.º de artículo Hoja de datos Descripción
LTLMH4TGVADA LTLMH4TGVADA Hoja de datos Luces LED unicolor Green SMT Lamp Oval
LTLMH4ERADA LTLMH4ERADA Hoja de datos Luces LED unicolor Red SMT Lamp Oval
LTLMR4TBTV3DA LTLMR4TBTV3DA Hoja de datos Luces LED unicolor Blue SMT Lamp Round 30deg
LTLMR4YVX3DA LTLMR4YVX3DA Hoja de datos Luces LED unicolor Amber SMT Lamp Round 30deg
LTLMR4TCXZ3DA LTLMR4TCXZ3DA Hoja de datos Luces LED unicolor Cyan SMT Lamp Round 30deg
LTLMR4TCY2DA LTLMR4TCY2DA Hoja de datos Luces LED unicolor Cyan SMT Lamp Round 20deg
LTLMR4TG12DA LTLMR4TG12DA Hoja de datos Luces LED unicolor Green SMT Lamp Round 20deg
LTLMH4YRADA LTLMH4YRADA Hoja de datos Luces LED unicolor Amber SMT Lamp Oval
LTLMR4EW2DA LTLMR4EW2DA Hoja de datos Luces LED unicolor Red SMT Lamp Round 20deg
LTLMR4TBU2DA LTLMR4TBU2DA Hoja de datos Luces LED unicolor Blue SMT Lamp Round 20deg
Publicado: 2022-09-28 | Actualizado: 2025-03-27