LITEON C03 LED High Power Ultraviolet LEDs
LITEON C03 LED High Power Ultraviolet (UV) LEDs are revolutionary, energy-efficient light sources. They are used for common UV applications, including sterilization, purification, medical treatment, and curing fluid. The LEDs combine the lifetime and reliability advantages of Light Emitting Diodes with the brightness of conventional light sources. LITEON C03 offers design freedom and allows solid-state ultraviolet light sources to displace conventional ultraviolet technologies.Features
- Instant light with unlimited dimming
- EIA STD package
- IC compatible
- RoHS compliant and lead-free
- Cost effective
Applications
- Fluid curing
- Sterilization
- Purification
- Medical treatment
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción | Vf - Tensión directa | Longitud de onda/Color de temperatura |
|---|---|---|---|---|
| LTPL-C034UVH365 | ![]() |
Luces LED UV HIGH PWR UV 365nm | 3.8 V | 365 nm |
| LTPL-C034UVH385 | ![]() |
Luces LED UV HIGH PWR UV 385nm | 3.7 V | 385 nm |
| LTPL-C034UVH430 | ![]() |
Luces LED UV UVA 3535 LENS TYPE LED with 45mil 430nm | 3.4 V | 430 nm |
| LTPL-C034UVH405 | ![]() |
Luces LED UV UVA LED LRENS TYPE 3535 405nm | 3.5 V | 405 nm |
| LTPL-C034UVH410 | ![]() |
Luces LED UV UV POWER LED C3.5X3.5X2.15MM LENS TYPE, 412NM, 1000 MW, 3.7V | 412 nm |
Publicado: 2015-05-28
| Actualizado: 2025-03-27