Littelfuse 875 & 877 Pigtail Fuses
Littelfuse 875 and 877 Pigtail Fuses offer a single pigtail axial lead format in a 3.6mm x 10mm package. The 875 Series features Slo-Blo®, ceramic body fuses designed to UL/CSA 248 standards. They are offered in ratings of 0.10A to 10A. The 877 Series offers time-lag, ceramic body fuses designed to meet IEC 60127-3 standards, sheet 4. They are offered in ratings of 2A to 6.3A. Littelfuse 875 and 877 Pigtail Fuses are lead free and RoHS compliant. These space-saving fuses are ideally suited for lighting, power supply, and adapter applications.Features
- 875 Series
- 3.6mm x 10mm
- Designed to UL/CSA 248 standards
- 0.10A to 10A available
- Slo-Blo fuse, ceramic body fuse in a compact package
- Single pigtail axial lead format
- Lead free and RoHS compliant
- 877 Series
- 3.6mm x 10mm
- Designed to meet IEC 60127-3 standards, sheet 4
- 2A to 6.3A available
- Time-lag, ceramic body fuse in a compact package
- Single pigtail axial lead format
- Lead free and RoHS compliant
Applications
- Lighting
- Power supplies
- Adapters
Littelfuse Building and Home Automation Content Stream
View Results ( 22 ) Page
| N.º de artículo | Hoja de datos | Serie | Descripción | Régimen de interrupción |
|---|---|---|---|---|
| 0875.125MXEP | ![]() |
875 | Fusibles de cartucho 250V .125A 3.6X10 FA PT PB-FREE | 50 A |
| 0875001.MXEP | ![]() |
875 | Fusibles de cartucho 250V 1A 3.6X10 FA PT PB-FREE | 50 A |
| 087502.5MXEP | ![]() |
875 | Fusibles de cartucho 250V 2.5A 3.6X10 FA PT PB-FREE | 50 A |
| 0875.300MXEP | ![]() |
875 | Fusibles de cartucho 250V .300A 3.6X10 FA PT PB-FREE | 50 A |
| 087706.3MXEP | ![]() |
877 | Fusibles de cartucho 250V 3.6X10 6.3A FUSE SB PT PB-FREE | 63 A |
| 0875003.MXEP | ![]() |
875 | Fusibles de cartucho 250V 3.0ASLOW-BLOW 3.6X10 | 50 A |
| 0875010.MXEP | ![]() |
875 | Fusibles de cartucho 250V 3.6X10 SB PT PB-FREE 10A | 50 A |
| 0875.250MXEP | ![]() |
875 | Fusibles de cartucho 250V .250A 3.6X10 FA PT PB-FREE | 50 A |
| 0875.500MXEP | ![]() |
875 | Fusibles de cartucho 250V .500A 3.6X10 FA PT PB-FREE | 50 A |
| 0875.600MXEP | ![]() |
875 | Fusibles de cartucho 250V .600A 3.6X10 FA PT PB-FREE | 50 A |
Publicado: 2009-06-11
| Actualizado: 2022-03-11