Littelfuse 59020 Miniature Firecracker Sensors

Littelfuse 59020 Miniature Firecracker Sensors are miniature cylindrical reed sensors that measure 15.24mm x 5.10mm. They have a normally open contact and are capable of switching up to 170VDC at 10W. These hermetically sealed sensors are quick and easy to install, require no standby power, and operate through non-ferrous materials. They utilize magnetically operated contacts that continue to operate long after optical and other technologies fail due to contamination. Ideal applications for Littelfuse 59020 Miniature Firecracker Sensors include position and limit sensing, security systems, level sensing, and linear actuators. The 57022 actuator is sold separately.

Features

  • 15.24mm x 5.10mm dimensions
  • Capable of switching up to 170VDC at 10W
  • Magnetically operated proximity sensors
  • Normally open contact
  • Operates through non-ferrous materials such as wood, plastic, and aluminum
  • Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination
  • Quick and easy to install
  • No standby power requirement
  • RoHS compliant

Applications

  • Position and limit sensing
  • Security
  • Level sensing
  • Linear actuators
Publicado: 2015-10-26 | Actualizado: 2022-03-11