Littelfuse P-0G-LRP Voice-DS1 SIDACtor Protection Thyristors
Littelfuse P-0G-LRP Voice-DS1 SIDACtor Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The components provide a cost-effective through-hole solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limit. The P-0G-LRP thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, low capacitance, and fail short circuits when surged in excess of ratings. The D0-15 components are RoHS-compliant, lead-free, and halogen-free.Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit
- Low capacitance
- Fails short circuit when surged in excess of ratings
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
- RoHS-compliant, lead-free, and halogen-free
Publicado: 2018-01-05
| Actualizado: 2023-02-06