Littelfuse SLD263 Uni-directional TVS Diodes

Littelfuse SLD263 Uni-directional TVS Diodes are designed to protect sensitive electronics against ESD, EFT, and 10/1000µS surge events. These TVS diodes offer excellent clamping capability and low incremental surge resistance. The SLD263 TVS diodes feature a 14V to 40V reverse-standoff-voltage range and a fast response time, typically less than 1ps. These TVS diodes protect the device against inductive load switching voltage transient events for severe automotive load dump applications. The SLD263 TVS diodes operate from -55°C to +150°C temperature range and are available in a glass passivated chip junction in a modified TO-263 package. Typical applications include inductive load switching and alternator load dump.

Features

  • Meet ISO7637-2 5a/5b protection, ISO16750, and JASO D-001 load dump test
  • 14V to 40V reverse standoff voltage range
  • VBR @ TJ = VBR @ 25°C x (1+αT x (TJ - 25))(αT:temperature coefficient, typical value is 0.1%)
  • Glass passivated chip junction in modified TO-263 package
  • ESD protection of data lines in accordance with IEC 61000-4- 2, 30kV(air), 30kV (contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Typically less than 1ps fast response time from 0V to VBR min
  • Excellent clamping capability
  • Low incremental surge resistance
  • UL recognized compound meeting flammability rating UL 94V-0
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • For surface-mounted applications to optimize board space
  • Low-profile package
  • 260°C/10s high temperature reflow soldering guaranteed at terminals
  • Matte tin lead–free plated
  • Halogen-free and RoHS-compliant
  • Pb-free E3 means the 2nd level interconnect is Pb-free, and the terminal finish material is tin (Sn) (IPC/JEDEC J-STD609A.01)

Applications

  • Inductive load switching
  • Alternator load dump

Specifications

  • Peak pulse power dissipation:
    • 1400W (10/150ms test waveform)
    • 7000W (10/1000µS test waveform)
  • 9W power dissipation on infinite heatsink at TC = 25°C
  • 18V maximum instantaneous forward voltage at 100A for unidirectional only
  • 650A peak forward surge current 8.3m single half sine-wave
  • 1.3°C/W typical thermal resistance junction to case
  • -55°C to +150°C operating temperature range

Functional Diagram

Application Circuit Diagram - Littelfuse SLD263 Uni-directional  TVS Diodes

Dimension Diagram

Mechanical Drawing - Littelfuse SLD263 Uni-directional  TVS Diodes
Publicado: 2026-06-12 | Actualizado: 2026-06-23