Littelfuse SP1003 SPA® Unidirectional Discrete TVS Diodes

Littelfuse SP1003 SPA® Unidirectional Discrete TVS Diodes are fabricated in a proprietary silicon avalanche technology and provide high ESD (electrostatic discharge) protection for electronic equipment. The SP1003 diodes safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode safely dissipates 7A of 8/20µs surge current (IEC 61000-4-5) with very low clamping voltages.

Features

  • Package options (JEDEC MO-236)
    • SOD-723 package
    • SOD-882 package, AEC-Q101 qualified
  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Low leakage current of 100nA (maximum) at 5V
  • Lightning, 7A (8/20 as defined in IEC 61000-4-5 2nd edition)
  • Fits the solder footprint of industry standard 0402 (1005 metric) components
  • Lead-free, Halogen-free (GREEN), and RoHS compliant

Applications

  • Mobile/smart phones
  • PDAs
  • Portable navigation components
  • Digital cameras
  • Portable medical components

Specifications

  • 7.0A Maximum peak pulse current
  • 1.2V Maximum forward voltage drop, 0.8V typical
  • 6.0V to 8.5V Breakdown voltage range
  • 5.0V Maximum reverse standoff voltage
  • 100nA Maximum reverse leakage current
  • 11.4V to 12.0V Typical clamp voltage range
  • 0.25Ω Typical dynamic resistance
  • 30pF Diode capacitance
  • -40°C to +125°C Operating temperature range
  • Pre-plated frame or matte tin-lead plating
  • Copper alloy leads
  • 0.004" (0.102mm) Lead coplanarity
  • Silicon substrate
  • Molded compound body
  • UL 94V-0 rated

Application Circuit

Application Circuit Diagram - Littelfuse SP1003 SPA® Unidirectional Discrete TVS Diodes
Publicado: 2023-03-28 | Actualizado: 2024-02-12