MicroStrain by HBK G-Link-200 Rugged Wireless Triaxial Accelerometers
MicroStrain by HBK G-Link-200 Rugged Wireless Triaxial Accelerometers are battery-powered wireless 3-axis accelerometers with rugged, weatherproof enclosures. The G-Link-200 provides extremely low noise waveform data, ideal for vibration, impact, motion, and tilt monitoring applications. Additionally, derived vibration parameters allow for long-term condition monitoring and predictive maintenance. The G-LINK-200 includes a rugged, weatherproof enclosure. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.Features
- Sensor
- Integrated 3-axis high-performance accelerometer
- DC to 1KHz bandwidth
- Adjustable input range
- ±2/4/8G (G-Link-200-8G)
- ±10/20/40G (G-Link-200-40G)
- Extremely low noise density
- 25µg/√Hz (G-Link-200-8G)
- 80µg/√Hz (G-Link-200-40G)
- Programmable high- and low-pass digital filters
- Onboard temperature sensor (±0.25°C)
- Tilt (±1° accuracy, <0.1° precision)
- Operation
- Adjustable sampling rate up to 4kHz
- Continuous, periodic burst, or event-triggered operation
- LXRS protocol allows lossless data collection, scalable network size, and node synchronization of ±50µs
- Output acceleration waveform data, tilt, and/or derived vibration parameters (Velocity, Amplitude, Crest Factor)
- Datalogging up to 8 million data points
- Wireless range up to 1km
- Package
- Rugged IP67 weatherproof enclosure
- Stainless steel base
- ¼ 28 UNF mounting hole or optional magnetic base
- 3 onboard ½ AA 3.6V LiSOCL2 batteries
- -40°C to +85°C operating temperature range
- Amusement Ride Characterization G-Link-200-R (Roller Coaster) compliance
Applications
- Vibration monitoring
- Condition-based maintenance (CBM)
- Health monitoring of rotating components, aircraft, structures, and vehicles
- Impact and event monitoring
- Standardized Amusement Ride Characterization Test (SARC Test): Model G-Link, -200-R
- ASTM F2137-18 Compliant model: G-Link-200-R
Accessories
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| G-Link-200-8G | ![]() |
Módulos de sensor de aceleración G-LINK-200-8G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 2g, +/-4g or +/-8g (standard) measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE UK, EU, JAPAN |
| G-Link-200-40G | ![]() |
Módulos de sensor de aceleración G-LINK-200-40G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 10g, +/-20g or +/-40g (standard) measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE UK, EU, JAPAN |
| G-Link-200-40G CE Version | ![]() |
Módulos de sensor de aceleración CE Version G-LINK-200-40G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 10g, +/-20g or +/-40g measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE US, JAPAN |
| G-Link-200-8G CE Version | ![]() |
Módulos de sensor de aceleración CE Version G-LINK-200-8G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 2g, +/-4g or +/-8g measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE US, JAPAN OR SINGAPORE |
| G-Link-200-40G JPN Version | ![]() |
Módulos de sensor de aceleración Japan VersionG-LINK-200-40G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 10g, +/-20g or +/-40g measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE US, UK, EU |
| G-Link-200-8G JPN Version | ![]() |
Módulos de sensor de aceleración Japan VersionG-LINK-200-8G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 2g, +/-4g or +/-8g measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE US, UK, EU OR SINGAPORE |
Publicado: 2021-01-21
| Actualizado: 2025-08-26