Lumex 0603 Surface-Mount Diode LEDs
Lumex 0603 Surface-Mount Diode LEDs feature a focused 75° viewing angle that provides clear, front-directed indication while delivering a narrow beam for increased light intensity. These LEDs are more than 10 times brighter than traditional 0603 LED versions. Available colors include red (630nm), yellow (585nm), green (520nm), and blue (470nm). Designed for low-current operation, Lumex 0603 Surface-Mount Diode LEDs offer an operating temperature range of -40°C to +85°C.
Features
- 470nm to 630nm wavelength and color temperatures
- 500mcd (millicandela) to 1600mcd luminous intensity
- Narrow viewing angle that provides increased intensity
- More than 10 times more intense in comparison to traditional 0603 versions
- Run on low current with operating temperatures of -40°C to +85ºC
- Compact 0603 package, 1.15 mm maximum height, top-view SMD
- Focuses output with 75° viewing angle, clear, and front-directed indication
- Red, green, yellow, and blue color options
Applications
- Medical and diagnostic equipment
- Industrial controls and instrumentation
- Appliances and control panels
- Telecom and networking
- Security and access control
- Transportation and mobility
- Status indicators, switches, and localized illumination
Additional Resources
View Results ( 4 ) Page
| N.º de artículo | Color de iluminación | Longitud de onda/Color de temperatura | Intensidad luminosa | Vf - Tensión directa | Hoja de datos |
|---|---|---|---|---|---|
| SML-LXIL0603SIC-TR | Red | 630 nm | 1.6 cd | 2.1 V | ![]() |
| SML-LXIL0603USBCTR | Blue | 470 nm | 500 mcd | 3 V | ![]() |
| SML-LXIL0603SYC-TR | Yellow | 585 nm | 1.35 cd | 2.1 V | ![]() |
| SML-LXIL0603UPGCTR | Green | 520 nm | 2.135 cd | 3 V | ![]() |
Publicado: 2019-02-13
| Actualizado: 2026-08-06