Luminus Devices SST-10 Infrared & Far Red LEDs
Luminus Devices SST-10 Infrared and Far Red LEDs have a high power density and uniform emission with excellent wall-plug efficiencies. The SST-10 IR LEDs have an industry-leading thermal resistance for a compact, powerful light source suitable for demanding applications. Typical applications for the Luminus Devices SST-10 include horticulture, surveillance systems/CCTV, license plate scanning, automotive sensing, machine vision, and night vision.Features
- Far Red LEDs
- High power Far Red LED with a peak wavelength of 730nm
- Wall-plug efficiency: typ. 42% @350mA
- 90° to 130° viewing angle at 50% Iv
- Low thermal resistance
- Built-in ESD protection
- RoHS and REACH compliant
- Infrared LEDs
- High power infrared LED
- Low thermal resistance
- Suitable for all SMT assembly methods
- 90° to 130° viewing angle at 50% Iv
- Built-in ESD protection
- RoHS and REACH compliant
Applications
- Horticulture / grow lights
- Surveillance systems / CCTV
- License plate scanning
- Automotive sensing
- Machine vision
- Night vision
View Results ( 6 ) Page
| N.º de artículo | Descripción | Hoja de datos |
|---|---|---|
| SST-10-FR-B130-H730 | Luces LED unicolor Far Red LED 730 nm | ![]() |
| SST-10-FR-B90-G730 | Luces LED unicolor Far Red LED 730 nm | ![]() |
| SST-10-IR-B90-K850-00 | Emisores infrarrojos Infared LED 850nm | ![]() |
| SST-10-IR-B130-K850-00 | Emisores infrarrojos Infared LED 850nm | ![]() |
| SST-10-FR-B130-G730 | Luces LED unicolor Far Red LED 730 nm | ![]() |
| SST-10-FR-B90-H730 | Luces LED unicolor Far Red LED 730 nm | ![]() |
Publicado: 2016-06-08
| Actualizado: 2022-03-11