Luminus Devices XBT-3535 UVB/UVC Surface Mount LEDs

Luminus Devices XBT-3535 UVB/UVC Surface-Mount LEDs feature an integrated chip-on-board design for easy system integration and optimum cooling. Boasting multiple wavelength options (including 265nm, 275nm, 285nm, 308nm, and 340nm), these LEDs are specifically tailored for air, water, and surface disinfection applications. A lower-power, cost-effective Mini version is also available in 275nm with a power output of 20mW at 150mA. In the UVB range, the XBT-3535 series introduces two options: 285nm and 308nm. The 285nm variant, designed for horticulture and analytical instruments, offers performance exceeding 85mW at 500mA. The 308nm variant, available in the Mini version, provides a cost-effective solution for phototherapy and horticulture, delivering a power output of more than 30mW at 150mA. Typical applications include phototherapy, analytical instruments, UV curing, and solar panel testers.

Features

  • 3.5mm x 3.5mm package with optically transparent window, 1414 (3535 metric) size
  • 265nm to 340nm wavelength range
  • 130° viewing angle
  • 14mW to 70mW luminous/radiant flux range
  • 4.6V to 6.2V forward voltage range
  • Standard SMT process
  • 150mA, 500mA, or 800mA forward current options
  • Mid- and high-power options
  • Clear lens transparency
  • 8000V ESD sensitivity per ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • RoHS and REACH compliant

Applications

  • Analytical instruments for life sciences and medical equipment
  • UV curing
  • Blood gas measurements and urea analysis
  • Phototherapy
  • Solar panel testers
  • Water/air/surface disinfection
  • Fluorescence spectroscopy
  • Horticulture
  • Healthcare
  • Food and pharmaceutical processing

Dimensions mm

Mechanical Drawing - Luminus Devices XBT-3535 UVB/UVC Surface Mount LEDs
View Results ( 7 ) Page
N.º de artículo Hoja de datos Longitud de onda/Color de temperatura If - Corriente directa Vf - Tensión directa
XBT-3535-UV-A130H-DA340-00 XBT-3535-UV-A130H-DA340-00 Hoja de datos 340 nm 500 mA 4.6 V
XBT-3535-UV-A130H-M-CB-300-00 XBT-3535-UV-A130H-M-CB-300-00 Hoja de datos 300 nm 150 mA 5.6 V
XBT-3535-UV-A130H-CH260-00 XBT-3535-UV-A130H-CH260-00 Hoja de datos 265 nm 800 mA 5.9 V
XBT-3535-UV-A130H-M-BC270-00 XBT-3535-UV-A130H-M-BC270-00 Hoja de datos 270 nm to 280 nm 150 mA 5.9 V
XBT-3535-UV-A130H-DB280-00 XBT-3535-UV-A130H-DB280-00 Hoja de datos 285 nm 500 mA 6.2 V
XBT-3535-UV-A130H-DA270-00 XBT-3535-UV-A130H-DA270-00 Hoja de datos 275 nm 800 mA 5.9 V
XBT-3535-UV-A130H-CH270-00 270 nm to 280 nm 500 mA 5.9 V
Publicado: 2024-09-24 | Actualizado: 2024-12-19