MACOM CMPA5259080S GaN MMIC Power Amplifier

MACOM CMPA5259080S GaN MMIC Power Amplifier contains a two-stage reactively matched amplifier design approach for high power and power-added efficiency. The CMPA5259080S features 29dB small-signal gain, 110W typical PSAT, and an operation up to 40V. The CMPA5259080S gallium nitride (GaN) High Electron Mobility Transistor (HEMT) based monolithic microwave integrated circuit (MMIC) is available in a 7mm x 7mm surface mount (QFN package). It is ideal for civil and military pulsed radar amplifier applications.

Features

  • >48% typical power-added efficiency
  • 29dB small signal gain
  • 110W typical PSAT
  • Operation up to 40V
  • High breakdown voltage
  • High-temperature operation

Circuit Diagram

Application Circuit Diagram - MACOM CMPA5259080S GaN MMIC Power Amplifier

Typical Performance Over 5.2GHz to 5.9GHz

Chart - MACOM CMPA5259080S GaN MMIC Power Amplifier
Publicado: 2022-05-25 | Actualizado: 2024-01-18