MACOM MAAM01x CATV Amplifiers
MACOM MAAM01x CATV Amplifiers are a new series of CATV amplifiers that are designed for compliance with the DOCSIS 3.1 standard. The MACOM MAAM01x series are suited for high-bandwidth data transfers over existing hybrid fiber-coaxial infrastructures. They are RoHS compliant and 260°C reflow compatible.Features
- Low noise
- Very low distortion performance
- Halogen-free "Green" mold compound
- RoHS compliant and 260°C reflow compatible
- Wide bandwidth for DOCSIS 3.1
- External bias current control
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| MAAM-011258-TR1000 | ![]() |
Amplificador de RF Amplifier, 5-1218 MHz, 12dB, TR-1000 |
| MAAM-011185-TR1000 | ![]() |
Amplificador de RF 5-300MHz Gain 21.2dB NF 3.1dB GaAs |
| MAAM-011251-TR1000 | ![]() |
Amplificador de RF Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel |
| MAAM-011220-TR1000 | ![]() |
Amplificador de RF Amplifier,CATV,45-1218MHz,SOT-89,1kReel |
| MAAM-011162-TR1000 | ![]() |
Amplificador de RF Amplifier,CATV,5-1218MHz,SOT-89,1kReel |
| MAAM-011184-TR1000 | ![]() |
Amplificador de RF 5-300MHz Gain 21dB NF 2.25dB GaAs |
Publicado: 2015-04-09
| Actualizado: 2022-03-11